Power Adhesives, Amber 250 mm
- RS Stock No.:
- 896-2274
- Mfr. Part No.:
- 7718-12-250-ARP-TP10-RS
- Manufacturer:
- Power Adhesives
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 10 units)*
€18.71
(exc. VAT)
€23.01
(inc. VAT)
In Stock
- 464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 5 | €18.71 | €1.871 |
| 6 - 14 | €17.96 | €1.796 |
| 15 + | €17.39 | €1.739 |
*price indicative
- RS Stock No.:
- 896-2274
- Mfr. Part No.:
- 7718-12-250-ARP-TP10-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Hot Melt Glue | |
| Length | 250mm | |
| Colour | Amber | |
| Setting Time | 2min | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 135°C | |
| Material Compatibility | Plastic | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Hot Melt Glue | ||
Length 250mm | ||
Colour Amber | ||
Setting Time 2min | ||
Standards/Approvals No | ||
Maximum Operating Temperature 135°C | ||
Material Compatibility Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Techbond 7718 Hot Melt Glue
This synthetic polymer-based hot melt glue has a low viscosity that sets very hard, making it ideal for potting, encapsulation and wood or knot repair.
Tested for use in electrical and electronic applications, Techbond 7718 complies with the UL-V0 flammability rating. Use of hot melt glue helps to speed up assembly with no mixing required. In addition, there is less wastage as unused adhesive is retained in the glue gun ready for the next use.
Applications
Potting
Encapsulation
Wood repair
Knot filling
Related links
- The Dexter Corporation, Brown 250 mm
- Power Adhesives 7718-12-250-BKP-TP10-RS Black Potting Compound Polyamide
- Power Adhesives, Amber 43 mm
- Power Adhesives, Amber 300 mm
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives, Black 250 mm
- Power Adhesives Tecbond Adhesive Stick Adhesive, 10 kg
- Power Adhesives Tec820 Corded Glue Gun Type G - British
