Peak IPEH-003105 Module 148 dBm 25 Hz
- RS Stock No.:
- 734-641
- Mfr. Part No.:
- IPEH-003105
- Manufacturer:
- Peak
Subtotal (1 unit)*
€981.67
(exc. VAT)
€1,207.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €981.67 |
*price indicative
- RS Stock No.:
- 734-641
- Mfr. Part No.:
- IPEH-003105
- Manufacturer:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Product Type | Module | |
| Number of Channels | 72 | |
| Acquisition Sensitivity | 148dBm | |
| Tracking Sensitivity | 167dBm | |
| Frequency | 25Hz | |
| Height | 35mm | |
| Interface Type | CAN | |
| Length | 115mm | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Protocol | GPS | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO | |
| Series | PCAN-GPS Pro FD | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Product Type Module | ||
Number of Channels 72 | ||
Acquisition Sensitivity 148dBm | ||
Tracking Sensitivity 167dBm | ||
Frequency 25Hz | ||
Height 35mm | ||
Interface Type CAN | ||
Length 115mm | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Protocol GPS | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO | ||
Series PCAN-GPS Pro FD | ||
- COO (Country of Origin):
- DE
The Peak Sensor module integrates Advanced detection capabilities for position, orientation, and acceleration, ensuring versatile performance in dynamic environments through its robust construction and compatibility with CAN and CAN FD systems.
Equipped with a high-speed CAN connection for reliable communication
Offers configuration via USB using Windows software for ease of setup
Features an aluminium casing that ensures durability under harsh conditions
Supports a wide voltage supply range for flexible integration into different systems
Operates across an extensive temperature range, enhancing usability in varying climates
Related links
- Peak IPEH-003110 Sensor Module 148 dBm 1.575 GHz
- RF Solutions GP-01 GPS Module -148 dBm 1 Hz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Quectel L86-M33 GNSS Module -148 dBm
- Quectel L76-M33 GNSS Module -148 dBm
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- RF Solutions GP-02 GPS Module -148 dBm 26 MHz
