Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- RS Stock No.:
- 206-0012
- Distrelec Article No.:
- 303-76-210
- Mfr. Part No.:
- 2614011037000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0012
- Distrelec Article No.:
- 303-76-210
- Mfr. Part No.:
- 2614011037000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | GPS Module | |
| Number of Channels | 52 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -164dBm | |
| Frequency | 1620MHz | |
| Height | 6.4mm | |
| Length | 17mm | |
| Minimum Supply Voltage | 2.6V | |
| Maximum Supply Voltage | 4.5V | |
| Protocol | GPS | |
| Time to First Fix - Cold Start | 28s | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type GPS Module | ||
Number of Channels 52 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -164dBm | ||
Frequency 1620MHz | ||
Height 6.4mm | ||
Length 17mm | ||
Minimum Supply Voltage 2.6V | ||
Maximum Supply Voltage 4.5V | ||
Protocol GPS | ||
Time to First Fix - Cold Start 28s | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
The Wurth Elektronik Erinome-I GNSS Module antenna 4 system used UART, I2C communication interface and it has ROM based memory type. It has 52 channel with integrated patch type antenna connector.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- RF Solutions GP-02 GPS Module -148 dBm 26 MHz
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- RF Solutions GP-01 GPS Module -148 dBm 1 Hz
- Peak IPEH-003105 Module 148 dBm 25 Hz
- Quectel L86-M33 GNSS Module -148 dBm
