Abracon APAMP-111 Square GPS Antenna with SMA Connector, GNSS, GPS
- RS Stock No.:
- 250-5259
- Mfr. Part No.:
- APAMP-111
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 10 more to save €10.30
View bulk pricing optionsSubtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.69 | - |
| 10 - 24 | €9.66 | €10.30 |
| 25 - 49 | €9.47 | €30.50 |
| 50 - 74 | €9.20 | €74.50 |
| 75 + | €9.02 | €125.25 |
*price indicative
- RS Stock No.:
- 250-5259
- Mfr. Part No.:
- APAMP-111
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | GPS Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Mount Type | Adhesive | |
| Bandwidth | 10MHz | |
| Lead Length | 3m | |
| Minimum Frequency | 1575.42MHz | |
| Antenna Internal Construction | Dielectric Ceramic | |
| Maximum Frequency | 1575.42MHz | |
| RF Protocols | GNSS, GPS | |
| Gain | 4.5dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | APAMP-111 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type GPS Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Mount Type Adhesive | ||
Bandwidth 10MHz | ||
Lead Length 3m | ||
Minimum Frequency 1575.42MHz | ||
Antenna Internal Construction Dielectric Ceramic | ||
Maximum Frequency 1575.42MHz | ||
RF Protocols GNSS, GPS | ||
Gain 4.5dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS/RoHS II | ||
Series APAMP-111 | ||
The Abracon makes adhesive mount GPS active antenna module which has high reliability and sensitivity. The size of this product is 38.3 X 35 X 13.5 mm and operates in 1575.42 MHz frequency. These antennas are used in automotive navigation, automotive monitoring and personal tracking.
Compact Size
Easy to install (adhesive tape base)
ROHS Compliant
Related links
- Abracon APAMP-111 Square GPS Antenna with SMA Connector GPS
- Abracon APAMP-116 Square GPS Antenna with SMA Connector GPS
- Abracon APAE1575R1340ABDD6-T Patch Omni-Directional GPS Antenna with SMA Connector GPS
- Abracon APAE1575R1840BADB1F-T Patch Omni-Directional GPS Antenna with SMA Connector GPS
- TE Connectivity GNS1559MPF-100SMAM Puck Omni-Directional GPS Antenna with SMA Connector GPS
- Abracon Patch GPS Antenna with IPEX Connector GPS
- Abracon APAM0968JL03V2.0 Patch GPS Antenna with IPEX Connector GPS
- Linx ANT-GNFPC-SHL1100M4 Square Omni-Directional GPS Antenna with MHF4 Connector, GNSS
