SKF High Density Polyethylene General purpose lid, 10L
- RS Stock No.:
- 273-2598
- Mfr. Part No.:
- LAOS 09897
- Manufacturer:
- SKF
Subtotal (1 unit)**
€39.20
(exc. VAT)
€48.22
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €39.20 |
**price indicative
Related links
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 5L