SKF High Density Polyethylene General purpose lid, 10L
- RS Stock No.:
- 273-2600
- Mfr. Part No.:
- LAOS 09910
- Manufacturer:
- SKF
Price Each
€37.95
(exc. VAT)
€46.68
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €37.95 |
- RS Stock No.:
- 273-2600
- Mfr. Part No.:
- LAOS 09910
- Manufacturer:
- SKF
Related links
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 5L