SKF Bearing Grease Grease 1 kg Electric Motor Bearing Grease
- RS Stock No.:
- 308-487
- Mfr. Part No.:
- LGHQ 2/1
- Manufacturer:
- SKF
Subtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
Temporarily out of stock
- 65 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.10 |
*price indicative
- RS Stock No.:
- 308-487
- Mfr. Part No.:
- LGHQ 2/1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | Electric Motor Bearing Grease | |
| Grease Type | Bearing Grease | |
| Product Form | Grease | |
| Package Type | Can | |
| Package Size | 1 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Blue | |
| Viscosity | 110 mm²/s | |
| Grease Thickener | Polyurea | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name Electric Motor Bearing Grease | ||
Grease Type Bearing Grease | ||
Product Form Grease | ||
Package Type Can | ||
Package Size 1 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Blue | ||
Viscosity 110 mm²/s | ||
Grease Thickener Polyurea | ||
Standards/Approvals No | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
SKF Grease, 110mm²/s Viscosity, NGLI Grade 2 - LGHQ 2/1
This electric motor bearing grease is a polyurea-thickened lubricant formulated for single-point lubrication of motors and similar rotary equipment. Supplied in a 1kg can and coloured blue, it is designed for extended service life and stable performance across a wide temperature range in industrial environments.
Features & Benefits
• Operating range supports -30°C to 160°C for varied conditions
• Base oil viscosity 110mm2/s for consistent film thickness
• NLGI 2 consistency ensures controlled pumpability in lubricators
• High mechanical and thermal stability reduces relubrication frequency
• Excellent corrosion protection limits metal surface degradation
• Compatible with gas and electro-mechanical single-point lubricators
• Base oil viscosity 110mm2/s for consistent film thickness
• NLGI 2 consistency ensures controlled pumpability in lubricators
• High mechanical and thermal stability reduces relubrication frequency
• Excellent corrosion protection limits metal surface degradation
• Compatible with gas and electro-mechanical single-point lubricators
**Applications**
• Suitable for electric motors with single-point automatic lubricators
• Ideal for industrial fans requiring prolonged grease life
• Used with water pumps exposed to intermittent moisture
• Can be used for vertical shaft bearing arrangements
• Suitable for maintenance programmes in automation systems
• Ideal for industrial fans requiring prolonged grease life
• Used with water pumps exposed to intermittent moisture
• Can be used for vertical shaft bearing arrangements
• Suitable for maintenance programmes in automation systems
Is this grease suitable for food-industry machinery?
No
it is not food-safe and should not be used where food contact is possible.
How does it perform under high-speed conditions?
Rolling bearing life in ROF tests reaches up to 1000h at 160°C at specified test speeds, indicating endurance in high-speed duty cycles.
What thickener type is used and what advantage does it bring?
A polyurea thickener delivers resistance to oil separation and improved mechanical stability during prolonged operation.
What level of water resistance does it provide?
The product meets water-resistance test criteria for 3 hrs at 90°C, supporting short-term exposure to moisture.
Related links
- SKF Bearing Grease Grease 5 kg Electric Motor Bearing Grease
- SKF Polytetrafluoroethylene Grease 1 kg LGET 2
- SKF Synthetic Grease 1 kg LGLT 2
- SKF Mineral Oil Grease 1 kg LGMT 2
- SKF Mineral Oil Grease 1 kg LGEP 2
- SKF Mineral Oil Grease 1 kg LGHP 2
- SKF Mineral Oil Grease 1 kg LGWA 2
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
