SKF Mineral Oil Grease 1 kg LGEP 2
- RS Stock No.:
- 134-7589
- Mfr. Part No.:
- LGEP 2/1
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.35
(exc. VAT)
€52.09
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | €42.35 |
| 7 - 39 | €40.66 |
| 40 + | €38.11 |
*price indicative
- RS Stock No.:
- 134-7589
- Mfr. Part No.:
- LGEP 2/1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGEP 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Yellow, Brown | |
| Viscosity | 200 mm²/s | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGEP 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 1 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Yellow, Brown | ||
Viscosity 200 mm²/s | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- SE
SKF Mineral Oil Grease, 1kg Tin - LGEP 2/1
This mineral oil grease from SKF is the ideal lubricant for moving parts of your industrial equipment, especially heavy machinery and vibrating screens. The grease has a broad operating temperature of -20°C to +110°C, making it a dependable choice for applications working in harsh conditions, under extreme pressures and with high loads. It can be applied on machinery parts by manual grease packing or with a grease gun for versatility. As it's also designed to reduce corrosion in metal parts, it improves their lifespan.
• Mineral-oil-based grease for enhanced compatibility with seals
• NGLI consistency grade 2 for smooth penetration into hard-to-reach surfaces
• 1kg tin packaging for easy handling
Applications
• Steel industry
• Construction equipment
• Dam fittings
Is this grease suitable for bearings?
Yes, this grease is commonly used for all kinds of bearings because. It can also be used on threaded connections like chains and gears.
What can I use to clean up grease spills?
Large grease spills should be absorbed with sand and then disposed of in accordance with your safety procedure. Smaller spills can be wiped off easily with paper towels.
