SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- RS Stock No.:
- 311-447
- Mfr. Part No.:
- ARCANOL-MULTITOP-5KG
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€241.82
(exc. VAT)
€297.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.82 |
*price indicative
- RS Stock No.:
- 311-447
- Mfr. Part No.:
- ARCANOL-MULTITOP-5KG
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Grease | |
| Trade Name | ARCANOL-MULTITOP-5KG | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Bucket | |
| Package Size | 5 kg | |
| NGLI Grade | 2 | |
| Viscosity | 82 mm²/s | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 140°C | |
| Specific Gravity | 0.87 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Grease | ||
Trade Name ARCANOL-MULTITOP-5KG | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Bucket | ||
Package Size 5 kg | ||
NGLI Grade 2 | ||
Viscosity 82 mm²/s | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals No | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 140°C | ||
Specific Gravity 0.87 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Bearing Grease, 5kg Package Size, 82mm²/s Viscosity - ARCANOL-MULTITOP-5KG
This bearing grease is a multipurpose lubricant formulated with a lithium soap thickener for general industrial bearing applications. It is supplied in a 5kg bucket and is suitable for equipment that requires an NLGI grade 2 consistency. The product is designed to operate across a wide thermal range and offers a balanced viscosity for typical rotating and sliding contacts.
Features and Benefits:
• NLGI 2 consistency provides controlled film thickness and retention
• Lithium-thickened grease offers mechanical stability under load
• Operates from -50°C to 140°C, enabling broad temperature service
• 82mm²/s viscosity ensures adequate oil flow at operating temperatures
• Specific gravity 0.87 reduces centrifugal loss in high-speed applications
• Lithium-thickened grease offers mechanical stability under load
• Operates from -50°C to 140°C, enabling broad temperature service
• 82mm²/s viscosity ensures adequate oil flow at operating temperatures
• Specific gravity 0.87 reduces centrifugal loss in high-speed applications
Applications
• Suitable for industrial rolling element bearings in factories
• Used for plain bearings requiring stable NLGI 2 consistency
• Ideal for plant equipment exposed to low temperatures
• Can be used for systems needing high-temperature lubrication
• Used with motors and gearboxes where bucket supply is preferred
• Used for plain bearings requiring stable NLGI 2 consistency
• Ideal for plant equipment exposed to low temperatures
• Can be used for systems needing high-temperature lubrication
• Used with motors and gearboxes where bucket supply is preferred
What is the base thickener chemistry used?
The formulation uses a lithium soap thickener.
How is the product packaged for workshop use?
It is supplied in a 5kg bucket for bulk workshop dispensing.
What temperature extremes can it withstand?
It functions from -50°C up to 140°C.
How does its viscosity affect application?
The 82mm²/s viscosity supports consistent film formation in bearings.
What is the fluid density characteristic?
Its specific gravity is 0.87.
Related links
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SKF Bearing Grease Grease 5 kg Electric Motor Bearing Grease
- SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
