SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- RS Stock No.:
- 311-471
- Mfr. Part No.:
- ARCANOL-MULTI3-5KG
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€118.50
(exc. VAT)
€145.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.50 |
*price indicative
- RS Stock No.:
- 311-471
- Mfr. Part No.:
- ARCANOL-MULTI3-5KG
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Grease | |
| Trade Name | ARCANOL-MULTI3-5KG | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Bucket | |
| Package Size | 5 kg | |
| NGLI Grade | 3 | |
| Viscosity | 80 mm²/s | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Grease | ||
Trade Name ARCANOL-MULTI3-5KG | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Bucket | ||
Package Size 5 kg | ||
NGLI Grade 3 | ||
Viscosity 80 mm²/s | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Bearing grease operates between -30 °C and 120 °C, with an upper continuous limit of 75 °C. It has a speed of rotation specific value of 500,000 mm/min and uses lithium soap as the thickener and mineral oil as the base oil. The base oil has a viscosity of 110 mm²/s at +40°C and 12 mm²/s at +100 °C. It has an NLGI class of 3 and is categorized as multi-purpose grease. The grease comes in a 5 kg bucket, weighing approximately 5.4 kg.
Grease category Multi-purpose greases
Package size 5 kg bucket
Related links
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SKF Bearing Grease Grease 5 kg Electric Motor Bearing Grease
- SCHAEFFLER Lithium Complex Soap Bearing Grease 400 g ARCANOL-VIB3-400G
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
