Ambro Sol Belt Grip 400 ml 1255
- RS Stock No.:
- 834-462
- Mfr. Part No.:
- I255
- Manufacturer:
- Ambro Sol
Subtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.21 |
*price indicative
- RS Stock No.:
- 834-462
- Mfr. Part No.:
- I255
- Manufacturer:
- Ambro Sol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambro Sol | |
| Product Type | Belt Grip | |
| Trade Name | 1255 | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Light Brown | |
| Viscosity | 20000 | |
| Flash Point | 20°C | |
| Standards/Approvals | REACH | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Ambro Sol | ||
Product Type Belt Grip | ||
Trade Name 1255 | ||
Product Form Spray | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Light Brown | ||
Viscosity 20000 | ||
Flash Point 20°C | ||
Standards/Approvals REACH | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Ambro-Sol Belt Grip 400ml
Belt Grip effectively solves slip problems associated with industrial and automotive drive belts. This formulation significantly improves the adhesion on belts, whilst providing a long-term protective action to keep belts soft and glaze free.
Features and Benefits
A highly effective anti-slip compound for drive belts.
It increases adhesion on leather, rubber, fabric and nylon belts when in contact with the drive pulley, keeping synchronism between moving parts constant.
Increase pulling power, prevents belt slippage caused by heat, cold, water or dust.
Reduces noise and eliminates belt squeak.
It keeps belts soft, to enhance grip and helps to prevent premature deterioration, thus extending belt life.
The aerosol cap is fitted with a red extension straw for pin-point application.
It increases adhesion on leather, rubber, fabric and nylon belts when in contact with the drive pulley, keeping synchronism between moving parts constant.
Increase pulling power, prevents belt slippage caused by heat, cold, water or dust.
Reduces noise and eliminates belt squeak.
It keeps belts soft, to enhance grip and helps to prevent premature deterioration, thus extending belt life.
The aerosol cap is fitted with a red extension straw for pin-point application.
Applications
Suitable for all types of belts, including trapezoid and flat belts
Temperature range
-30°C to +110°C
Warning
Extremely Flammable
Related links
- Ambro Sol S156 Lubricant Lubricant 400 ml Aerosol Can
- Ambro Sol Grease Grease 400 ml G024
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Ambro Sol High Temperature Grease 400 ml MOS2 (G005)
- Ambro Sol High Temperature Grease 400 ml Silicon Grease (G002)
- Ambro Sol 400 ml Grey RAL 7035 Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 White Gloss Spray Paint
- Ambro Sol 400 ml Black Matt Spray Paint
