Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.58

*price indicative

RS Stock No.:
834-456
Mfr. Part No.:
G006
Manufacturer:
Ambro Sol
Find similar products by selecting one or more attributes.
Select all

Brand

Ambro Sol

Product Type

Grease

Trade Name

Copper Grease 400 ml (G006)

Grease Type

High Temperature

Product Form

Spray

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

Colour

Light Brown, Orange

Viscosity

305 mm

Grease Thickener

Ceramic Paste

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

1200°C

RoHS Status: Exempt

COO (Country of Origin):
IT

Ambro-Sol Copper Grease 400ml


This grease is a high temperature resistant lubricant, with special anti-corrosive properties

it’s suitable for applications subjected to extremely high temperatures or extended service intervals. It prevents threaded fasteners from seizing in hostile operating environments.

Features and Benefits


Contains super fine foliated copper particles and special corrosion inhibitors.
It provides highly effective protection and lubrication at high operating temperatures, effective to +1,000°C.
Exhibits excellent anti-corrosion properties making it Ideal for applications where heat and corrosive atmospheres can create irreversible seizing of metal components.
It provides highly effective protection and lubrication in high heat and corrosive enviroments which can create irreversible seizing of metal components.
The aerosol cap is fitted with a red extension straw for pin-point application.

Applications


Threaded fasteners
Slip assemblies
Rings and pins
Gaskets
Exhaust manifolds
Screw connections
Valves

Temperature range


-40°C to +1,000°C (Intermittently to 1,100°C)

Warning

Extremely Flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy