SKF Mineral Oil Grease 1 kg LGFG 2/1 Food Safe

Subtotal (1 unit)*

€62.96

(exc. VAT)

€77.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.96

*price indicative

RS Stock No.:
275-4741
Mfr. Part No.:
LGFG 2/1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGFG 2/1

Grease Type

Mineral Oil

Product Form

Grease

Package Type

Tin

Package Size

1 kg

Food Safe

Yes

NGLI Grade

2

Colour

Brown

Grease Thickener

Calcium Sulphonate Complex

Standards/Approvals

Kosher, Halal, NSF ISO 21469

Maximum Operating Temperature

140°C

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF Grease, Mineral Oil Grease - LGFG 2/1


This food grade grease is specifically formulated for the food processing industry, utilising mineral oil for effective lubrication. Its brown color and safe handling properties make it suitable for food safety environments, ensuring the smooth operation of machinery in this sector.

Features & Benefits


• Comprised of mineral oil for reliable lubrication

• High-temperature stability, functional up to 140°C

• Performs well at low temperatures, operational down to -30°C

• Designed explicitly for food processing applications

• Supplied in a convenient 1kg grease tin for ease of application

• Food-safe formulation complies with industry standards

Applications


• Suitable for food processing machinery to enhance performance

• Compatible with food packaging equipment

• Ideal for components requiring safe and efficient lubrication

• Works with various mechanical systems in food production

What is the maximum temperature at which it can be used?


The product can efficiently operate at temperatures up to 140°C.

Is this grease safe for use in food-related environments?


Yes, it is specifically formulated to meet food safety requirements.

Can it be used in refrigeration applications?


Yes, it maintains performance at low temperatures down to -30°C.

How should it be applied to machinery?


It should be applied according to the specific lubrication points and schedule recommended for your equipment.

What is the viscosity measurement at operational temperature?


The grease has a viscosity of 150 mm²/s at 40°C, ensuring effective lubrication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy