SKF Mineral Oil Grease 420 ml LGWM 1
- RS Stock No.:
- 134-7609
- Mfr. Part No.:
- LGWM 1/0.4
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €4.45
View bulk pricing optionsSubtotal (1 unit)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.14 | - |
| 5 - 9 | €21.25 | €4.45 |
| 10 - 24 | €20.81 | €13.30 |
| 25 + | €20.33 | €45.25 |
*price indicative
- RS Stock No.:
- 134-7609
- Mfr. Part No.:
- LGWM 1/0.4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGWM 1 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 1 | |
| Colour | Orange | |
| Viscosity | 200 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGWM 1 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 1 | ||
Colour Orange | ||
Viscosity 200 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -30°C | ||
SKF Orange Mineral Oil Grease, 420ml, 200mm²/s Viscosity - LGWM 1/0.4
Looking for a way to maintain high performance in your ball bearings? Choose this SKF mineral oil grease. It's a versatile choice for your industrial equipment and lubricates parts that move in both axial and radial directions. The product is infused with additives that will allow your machines to bear heavy loads under intense pressure. Thanks to the mineral oil base, the lubricant has maximum penetration and the lithium thickener effectively maintains the paste form of the grease for superior quality.
• Paste form for stable consistency and leak prevention
• Five years' shelf life for long-term storage and use
• Compact cartridge package for convenient dispensing
• Water-resistant to prevent corrosion in wet environments
Applications
• Mechanical shafts
• Cooling systems
• Construction industry
• Agricultural equipment
• Energy sector
What kind of operating temperature can I use this mineral oil grease in?
This grease has a broad operating temperature range of between -30°C and +110°C. It has good pumpability at low temperatures and when used in extremely cold environments, it forms a durable oil film that allows for a smoother sliding motion, which in turn reduces friction.
