SKF Mineral Oil Grease 420 ml LMCG 1

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€18.46

(exc. VAT)

€22.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.46-
5 - 9€17.704%
10 - 24€17.356%
25 +€16.968%

*price indicative

RS Stock No.:
134-7613
Mfr. Part No.:
LMCG 1/0.4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LMCG 1

Grease Type

Mineral Oil

Product Form

Paste

Package Type

Cartridge

Package Size

420 ml

Food Safe

No

NGLI Grade

1

Colour

Brown

Viscosity

670 mm²/s

Grease Thickener

Polyethylene

Standards/Approvals

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
SE

SKF Grease For Use On Grids And Gears, 670mm²/s Viscosity, Mineral Oil Type - LMCG 1/0.4


Lubricate grid and gear couplings with this grease from SKF. As it's a lithium complex type of mineral oil, it minimises corrosion from rust and oxidisation. This makes it handy for use in environments where moisture is present. It's thickened with polyethylene soap to give it a paste-like consistency, which helps to prevent leakage from components that work at a high speed and torque or are subject to centrifugal forces. The grease has a stable formula to prevent oil separation and to handle operating temperatures between 0°C and +120°C.

• Brown colour makes it easy to see where it's applied and to carry out visual lubrication checks

• Comes in a convenient cartridge for targeted application with a grease gun

• Can be used with centralised lubrication systems for versatility

Applications


• Mining and mineral industries

• Materials processing

• Heavy plant machinery

• Marine applications

Why is it necessary to grease grid and gear couplings?


Grid and gear couplings benefit from the application of grease as it reduces wear and extends their lifespan in conditions where vibration and shock are likely.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy