Rocol Organo Clay Grease 18 kg Foodlube Extreme Food Safe
- RS Stock No.:
- 212-5134
- Mfr. Part No.:
- 15244
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€1,782.83
(exc. VAT)
€2,192.88
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,782.83 |
*price indicative
- RS Stock No.:
- 212-5134
- Mfr. Part No.:
- 15244
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Foodlube Extreme | |
| Grease Type | Organo Clay | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | Beige | |
| Grease Thickener | Organo Clay | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Foodlube Extreme | ||
Grease Type Organo Clay | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour Beige | ||
Grease Thickener Organo Clay | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol Sapphire FOODLUBE EXTREME is a beige, nontoxic lubricant designed for the effective lubrication and protection of ball, roller and plain bearings, slides and bushes operating in food, pharmaceutical and other clean environments. FOODLUBE EXTREME is an excellent all round NLGI No.2 grease offering extreme water wash off resistance and corrosion protection. This product is particularly suited for applications under constant attack from water either from the process or frequent wash downs commonly found in the food, pharmaceutical and similar clean environments. Formulated with an antimicrobial compound to protect against deterioration from microbial activity.
FOODLUBE EXTREME offers an excellent wide temperature resistance of -30°C to +160°C
FOODLUBE EXTREME cartridge (end caps) has metal detectable plastic components capable of detection by most metal detection equipment
FOODLUBE EXTREME exhibits excellent EP performance with a 4 ball weld load of 355 kg
FOODLUBE EXTREME is highly resistant to water wash off and offers excellent corrosion protection
FOODLUBE EXTREME has excellent oxidation stability resulting in extended re-lubrication intervals and a reduction in lubricant usage
FOODLUBE EXTREME contains an antimicrobial additive to protect the grease against microbial degradation
FOODLUBE EXTREME is truly versatile, reducing the lubricant inventory and stock levels required on site
Related links
- Rocol Organo Clay Grease 4 kg Foodlube Extreme Food Safe
- Rocol Organo Clay Grease 380 g Foodlube Extreme Food Safe
- Rocol Organo Clay Grease 380 g Food Safe
- Rocol Foodlube Hi-Load SF Lubricant Grease 18 kg Pail Food Safe
- Rocol Foodlube Premier 1 Grease Multi-Purpose 18 kg Bucket Food Safe
- Rocol Clay Grease 18 kg Sapphire Hi-Pressure
- Rocol Organically Modified Clay Grease 18 kg Tufgear Universal
- Rocol Grease 18 kg Metalflo 1204 Food Safe
