Rocol Grease 18 kg Metalflo 1204 Food Safe
- RS Stock No.:
- 209-9392
- Mfr. Part No.:
- 78374
- Manufacturer:
- Rocol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-9392
- Mfr. Part No.:
- 78374
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Metalflo 1204 | |
| Product Form | Grease | |
| Package Type | Bucket | |
| Package Size | 18 kg | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Grease Thickener | Organically Modified Clay | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Metalflo 1204 | ||
Product Form Grease | ||
Package Type Bucket | ||
Package Size 18 kg | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Grease Thickener Organically Modified Clay | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol METALFLO 1204 is a dispersion of graphite in a non-melting grease. METALFLO 1204 is used for the lubrication of dies and pegs in hot brass and copper stamping where maximum resistance to heat is required. It is also used for the lubrication of bearings conducting electrical current on seam welding machines.
Easily applied as a thin film
Can be applied to very hot surfaces without running
Minimal staining
Easily removed by normal pickling processes
Related links
- Rocol Foodlube Hi-Load SF Lubricant Grease 18 kg Pail Food Safe
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol Lithium Grease 18 kg Sapphire Advance 2
- Rocol Clay Grease 18 kg Sapphire Hi-Pressure
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- Rocol High Temperature Multi-Purpose Grease 18 kg SAPPHIRE Dynamic
- Rocol Organo Clay Grease 18 kg Foodlube Extreme Food Safe
- SKF Mineral Oil Grease 18 kg LGFG 2/18 Food Safe
