Loctite Silicone Grease 400 g Food Safe
- RS Stock No.:
- 330-3986
- Mfr. Part No.:
- 399421
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 7 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€41.10
(exc. VAT)
€50.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €41.10 | - |
| 7 - 39 | €39.46 | 3% |
| 40 + | €36.99 | 9% |
*price indicative
- RS Stock No.:
- 330-3986
- Mfr. Part No.:
- 399421
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Grease | |
| Grease Type | Silicone | |
| Product Form | Liquid | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Food Safe | Yes | |
| Colour | Colourless | |
| Grease Thickener | Synthetic | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Grease | ||
Grease Type Silicone | ||
Product Form Liquid | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Safe Yes | ||
Colour Colourless | ||
Grease Thickener Synthetic | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- US
Loctite Synthetic Multi-Purpose Superlube® Grease
Loctite presents Superlube, an advanced multi-purpose with PTFE. Ideal for use as a long-life lubricant in industrial applications, including food processing equipment.
Applications:
chains, pumps, open gears, bearings compressors, valves, conveyors, food processing slides and equipment.
Warning
Flammable Aerosol.
Related links
- Ambersil Silicone Grease 400 g Ambergrease FG2 Food Safe
- CRC Mineral Oil Lubricant Grease 400 g Food Grease Food Safe
- Loctite Silicone Grease 75 ml 8104 Food Safe
- Hutchinson Le Joint Français Silicone Grease 100 g Food Safe
- Ambersil Grease 400 g Ambergrease FG1 Food Safe
- CRC Synthetic Lubricant Grease 400 g FPS EP FOOD GREASE Food Safe
- Ambersil Aluminium Complex Grease 400 g Ambergrease FG3 Food Safe
- Rocol Organo Clay Grease 380 g Food Safe
