Loctite Silicone Grease 75 ml 8104 Food Safe

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.22

(exc. VAT)

€27.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€22.22
7 - 39€21.35
40 +€20.00

*price indicative

RS Stock No.:
258-6326
Mfr. Part No.:
1652339
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Grease

Trade Name

8104

Grease Type

Silicone

Product Form

Paste

Package Type

Tube

Package Size

75 ml

Food Safe

Yes

NGLI Grade

2/3

Colour

Colourless

Grease Thickener

Silicone

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Loctite 8104 Silicone Grease


Loctite 8104 is an odourless, silicone valve and packing grease. The grease is ideal for using on your food processing equipment.

Features and Benefits


Wide temperature range

Food approved

Silicone Greases


Silicone greases are designed to insulate connectors and give protection against arcing, corrosion and humidity.;Use to lubricating and preserving rubber parts as silicone grease will not swell or soften the rubber. Also use where some lubricants can damage the products.;Silicone grease does not wash off with water.

Approvals

FDA 21 CFR 178-3570, H1 NSF 122979

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy