CRC Lithium Grease 100 ml High Temp Grease

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
517-8300
Mfr. Part No.:
30570
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Grease

Trade Name

High Temp Grease

Grease Type

Lithium

Product Form

Grease

Package Type

Tube

Package Size

100 ml

NGLI Grade

2

Colour

Amber

Viscosity

100 mm²/s

Grease Thickener

Lithium

Flash Point

200°C

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

RoHS Status: Exempt

CRC Grease, Lithium Grease, 100mm²/s Viscosity - 30570


This lithium grease is formulated for high-performance applications where elevated temperatures and extreme conditions occur. It operates effectively within a temperature range of -30 to +150°C, making it suitable for both industrial and automotive sectors.

Features & Benefits


• Delivers effective lubrication at high temperatures

• Appropriate for extreme temperature situations

• NGLI Grade 2 viscosity suitable for diverse Applications

• Amber colour for easy visibility during use

• Packaged in a 100ml tube for precise application

• High viscosity maintains performance under load

Applications


• Utilised in bearings exposed to high thermal loads

• Ideal for automotive parts needing consistent lubrication

• Suitable for electrical and mechanical machinery in challenging conditions

• Maintains operation of automation equipment

• Recommended for various industrial machinery

How often should it be applied to ensure optimal performance?


Regular application is advised, particularly in high-friction areas, to ensure consistent lubrication.

Can it be used on plastic components without causing damage?


Yes, it is safe for use on plastics; however, testing on a small area is recommended.

What tools are best suited for applying it from the tube?


A clean applicator or a specific grease gun is best for effective application from the tube.

Is it compatible with other types of grease?


Compatibility depends on the existing grease; thorough cleaning is recommended before application if uncertain.

How should it be stored for maximum shelf life?


Store in a cool, dry place away from direct sunlight to maintain its properties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy