CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.42

(exc. VAT)

€21.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€17.42
7 - 39€16.73
40 +€15.69

*price indicative

RS Stock No.:
823-2567
Distrelec Article No.:
303-08-481
Mfr. Part No.:
30515
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant Grease

Trade Name

White Lithium Grease

Grease Type

Lithium

Product Form

Liquid

Package Type

Aerosol

Package Size

650 ml / 500 ml

Food Safe

No

NGLI Grade

2

Colour

White

Grease Thickener

Lithium

Flash Point

200°C

Standards/Approvals

No

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

177°C

Specific Gravity

0.79

COO (Country of Origin):
BE

CRC Grease, Lithium Grease, 500ml Package size - 30515


This lithium grease is formulated to offer effective lubrication across a variety of applications. Its ability to endure extreme temperature changes makes it essential for mechanical and electrical maintenance tasks. The product's performance features make it a practical choice for users in automation and industrial fields.

Features & Benefits


• High viscosity provides notable resistance to high temperatures

• White colour enhances application visibility

• Aerosol delivery system allows for convenient and precise use

• Corrosion-resistant design ensures longevity

• NGLI Grade 2 consistency accommodates diverse lubrication needs

• Multi-purpose formulation suits various metal Applications

Applications


• Lubricates gears in machinery

• Suitable for high-temperature

• Ideal for bearings and moving parts in industrial equipment

• Recommended for automotive and electrical components

• Protects metal surfaces from wear

What is the maximum temperature this product can withstand?


It operates efficiently at temperatures up to +177°C, making it suitable for high-heat applications.

Can this grease be used in food processing environments?


No, this product is not safe for use in food processing applications.

How should this be applied for best results?


Apply the aerosol grease directly onto clean surfaces, ensuring even coverage without over-applying.

Is it suitable for outdoor use?


Yes, this grease is effective in various environments, including outdoor applications.

What type of maintenance is required after applying the grease?


Regular inspections should be performed to ensure the lubrication remains effective, with reapplication recommended as necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy