DeWALT DCG460NK-XJ XJ Brushless 230 mm
- RS Stock No.:
- 173-099
- Mfr. Part No.:
- DCG460NK-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€637.11
(exc. VAT)
€783.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €637.11 |
*price indicative
- RS Stock No.:
- 173-099
- Mfr. Part No.:
- DCG460NK-XJ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Switch Type | Pull-Switch | |
| Disc Size | 230mm | |
| Speed | 6000rpm | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Standards/Approvals | No | |
| Series | XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Switch Type Pull-Switch | ||
Disc Size 230mm | ||
Speed 6000rpm | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Standards/Approvals No | ||
Series XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT 230mm Angle Grinder is designed to deliver high performance in demanding applications with its brushless motor. It features electronic soft start for safe and controllable use, an electronic brake that stops the wheel quickly, and an electronic clutch that reduces kick back reaction. The low profile gear case allows access into tight areas, making it a versatile tool for various tasks.
54V brushless motor improves performance in demanding applications
Electronic soft start ensures safe and controllable use
Electronic brake stops the wheel quickly when trigger is disengaged
Electronic clutch reduces kick back reaction in case of a pinch or stall
Low profile gear case allows access into tight areas
Related links
- DeWALT DCG460X2-QW Brushless 230 mm
- DeWALT DWE46229-XJ 230 mm
- DeWALT DCG405NT-XJ 18V XR Brushless 125 mm
- DeWALT DCG405FN-XJ 18V XR Brushless 125 mm
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- DeWALT DCG418N-XJ Brushless 125 mm 9 Ah
- Makita GA038GZ07 GA0 Brushless 230 mm
- DeWALT DCG416 DCG416VSN Brushless 125 mm 5 Ah