DeWALT DCG418 Brushless 125 mm 9 Ah

Subtotal (1 unit)*

€595.58

(exc. VAT)

€732.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€595.58

*price indicative

RS Stock No.:
657-208
Mfr. Part No.:
DCG418SHDN-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

125mm

Product Type

Angle Grinder

Speed

9000rpm

Battery Voltage

54V

Motor Type

Brushless

Battery Capacity

9Ah

Overall Length

400mm

Overall Height

125mm

Weight

2.18kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 54V XR FLEXVOLT 125mm Side Handle Detect Angle Grinder features a 54V brushless motor that delivers enhanced power, efficiency, and durability. Its dual-handed switching ensures the side handle is securely fitted and used for safe operation. The electronic brake quickly stops the wheel when the trigger is released, providing added safety and control during use.

Electronic clutch reduces kickback reaction in case of pinch or stall

Mesh debris cover restricts dust being sucked through the motor

Rubber overmould enhances grip and comfort

54V XR FLEXVOLT® battery provides maximum power and performance

Recessed spindle lock maximizes depth of cut and protects the button when working in confined spaces

Switched side handle offers two positions for better comfort and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy