SAM 1640 Corded Angle Grinder
- RS Stock No.:
- 209-523
- Mfr. Part No.:
- 1640
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-523
- Mfr. Part No.:
- 1640
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Speed | 20000rpm | |
| Corded/Cordless | Corded | |
| Wattage | 170W | |
| Model Number | 1640 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Speed 20000rpm | ||
Corded/Cordless Corded | ||
Wattage 170W | ||
Model Number 1640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1640
The SAM Outillage super mini-grinder is a marvel of compact engineering. Designed for those who demand performance in the tightest spaces, this tool effortlessly tackles a variety of grinding tasks, including deburring and smoothing, making it ideal for detailed work. Its lightweight design ensures that it can be comfortably held in one hand, giving you the agility needed for precision jobs. The robust aluminium motor casing combined with a steel admission body guarantees durability, while the innovative lateral exhaust keeps your workspace clean.
Compact design for tight spaces
Lightweight aluminium casing
Durable steel admission body
Lateral exhaust keeps view clear
Built-in regulator for consistent performance
90° head angle for improved access
Versatile for various grinding tasks
Comfortable weight-to-speed ratio
Lightweight aluminium casing
Durable steel admission body
Lateral exhaust keeps view clear
Built-in regulator for consistent performance
90° head angle for improved access
Versatile for various grinding tasks
Comfortable weight-to-speed ratio
Related links
- SAM 1634L Corded Angle Grinder
- SAM 1661G 125mm Corded Angle Grinder
- SAM 1636 125mm Corded Angle Grinder
- SAM 1671 180mm Corded Angle Grinder
- Bosch PWS700115 115mm Corded Angle Grinder, UK Plug
- SAM 1639GP Corded Angle Grinder
- SAM 1632G 75mm Corded Angle Grinder
- FEIN CG 13-125 V 125mm Corded Angle Grinder, Euro Plug
