SAM 1671 180mm Corded Angle Grinder

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-534
Mfr. Part No.:
1671
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Size

180mm

Grinder Type

Angle Grinder

Speed

7000rpm

Corded/Cordless

Corded

Wattage

850W

Model Number

1671

RoHS Status: Exempt

COO (Country of Origin):
TW

1671


The SAM Outillage angle grinder is designed for both power and precision, making it an indispensable tool for professionals and DIY enthusiasts alike. With a formidable motor speed of 7,000 rpm, it delivers impressive performance during intense use. The grinder's robust aluminium casing and one-piece angle drive offer exceptional durability, while its spindle locking system ensures swift accessory changes, enhancing efficiency on the job. Comfort is at the forefront with a sheathed handle and an anti-vibration auxiliary handle, allowing users to operate with ease even during extended periods.

high speed operation for swift results
Aluminium casing for durability
Spindle locking for quick accessory changes
Ergonomic design for comfort
Anti-vibration handle for stability
Variable centrifugal control for tailored performance
Directable casing for hard-to-reach areas
Lower exhaust for a cleaner environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy