DeWALT DWE490-GB DWE490-QS Brushed 230 mm 2 kW
- RS Stock No.:
- 457-474
- Mfr. Part No.:
- DWE490-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€167.33
(exc. VAT)
€205.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.33 |
*price indicative
- RS Stock No.:
- 457-474
- Mfr. Part No.:
- DWE490-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 230mm | |
| Product Type | Grinder | |
| Speed | 6600rpm | |
| Vibration Level | 2m/s² | |
| Voltage | 240V | |
| Power Rating | 2kW | |
| Motor Type | Brushed | |
| Overall Length | 490mm | |
| Model Number | DWE490-GB | |
| Series | DWE490-QS | |
| Weight | 5.2kg | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 230mm | ||
Product Type Grinder | ||
Speed 6600rpm | ||
Vibration Level 2m/s² | ||
Voltage 240V | ||
Power Rating 2kW | ||
Motor Type Brushed | ||
Overall Length 490mm | ||
Model Number DWE490-GB | ||
Series DWE490-QS | ||
Weight 5.2kg | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 230mm Angle Grinder is designed for maximum comfort and durability. With features like a two position side handle, brush window for quick brush replacement, and spindle lock for fast wheel changes, this tool is perfect for heavy-duty grinding tasks. The powerful 2000W motor and 6600 Rpm no-load speed ensure efficient performance on various materials.
Two position side handle for optimal handle positioning
Brush window for quick brush replacement
Abrasion protected motor for increased durability
Spindle lock for quick wheel changes
Powerful 2000W motor for high performance
No-load speed of 6600 Rpm for efficient operation
