Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW

Subtotal (1 unit)*

€258.56

(exc. VAT)

€318.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€258.56

*price indicative

RS Stock No.:
268-4220
Mfr. Part No.:
06018F4170
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Switch Type

Protection Switch

Disc Size

230mm

Product Type

Grinder

Speed

6500rpm

Vibration Level

7.5m/s²

Voltage

230V

Motor Type

Brushed

Power Rating

2.2kW

Spindle Size

M14

Overall Length

574mm

Model Number

GWS 2200 P

Overall Height

118mm

Series

GWS 2200 P

Overall Width

190mm

Weight

5.3kg

Standards/Approvals

No

COO (Country of Origin):
BR
The Bosch angle grinder that has good material removal rate of a 2,200 watt motor for convincing cutting and grinding results.

Robust design and solid performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy