DeWALT DWE Brushed 125 mm
- RS Stock No.:
- 657-171
- Mfr. Part No.:
- DWE4257KT-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€346.40
(exc. VAT)
€426.07
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.40 |
*price indicative
- RS Stock No.:
- 657-171
- Mfr. Part No.:
- DWE4257KT-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Switch Type | Slide | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 10000rpm, 2800rpm | |
| Vibration Level | 8.3m/s² | |
| Power Rating | 1.5kW | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Overall Length | 315mm | |
| Series | DWE | |
| Overall Height | 80mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Switch Type Slide | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 10000rpm, 2800rpm | ||
Vibration Level 8.3m/s² | ||
Power Rating 1.5kW | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Overall Length 315mm | ||
Series DWE | ||
Overall Height 80mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DeWALT angle grinder designed for versatile and powerful performance in various materials. With a robust 1500W motor and variable electronic speed control, this tool allows users to adapt the speed according to their specific needs, making it Ideal for both precision tasks and heavy-duty applications. Its Compact design features a low-profile gearbox, allowing work in confined spaces, while the anti-vibration side handle ensures user comfort during extended use. This grinder is perfect for professionals seeking a reliable tool to enhance their efficiency and capabilities on the job.
Variable electronic speed controls to tailor performance for different materials
Low-profile gearbox facilitates operation in tight spaces
Anti-vibration side handle improves user comfort and stability
Dust protected motor ensures greater longevity and durability
Includes a comprehensive disc clamping system to prevent blockages
Safety overload protection shuts down the motor to prevent overheating
Quickly adjustable, tool-free guard enhances versatility during use
Self-adjusting brushes extend motor life with minimal maintenance
