DeWALT DWE Brushed 115 mm
- RS Stock No.:
- 657-168
- Mfr. Part No.:
- DWE4156-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€118.44
(exc. VAT)
€145.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.44 |
*price indicative
- RS Stock No.:
- 657-168
- Mfr. Part No.:
- DWE4156-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11800rpm | |
| Motor Type | Brushed | |
| Power Rating | 900W | |
| Overall Length | 270mm | |
| Standards/Approvals | CE | |
| Series | DWE | |
| Overall Height | 80mm | |
| Weight | 2kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11800rpm | ||
Motor Type Brushed | ||
Power Rating 900W | ||
Overall Length 270mm | ||
Standards/Approvals CE | ||
Series DWE | ||
Overall Height 80mm | ||
Weight 2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Grinder 115mm 900W is engineered for maximum productivity, speed, and safety in confined spaces. Ideal for tackling U-channels and other narrow areas, this tool features a robust 900W brushless motor that delivers optimal power for grinding and cutting tasks. With its tool-free disc change mechanism and 2-position handle, users can operate it comfortably in any orientation. The grinder is designed to efficiently handle a variety of applications, boasting excellent torque and control while ensuring safety and convenience for both left- and right-handed users.
Maximum productivity and speed for tight-space work
Brushless motor provides the right power for diverse applications
Tool-free disc change for quick adjustments without hassle
2-position handle allows operation in multiple orientations
Designed for both right- and left-handed users for versatility
No-load speed of 0-11800 RPM enhances efficiency
Includes protective guard to ensure safe handling
Features a multi-position side handle and depth stop for additional control
Constructed with indoor/outdoor capabilities for varied environments
Spindle thread of M14 for compatibility with standard accessories
Vibration level of 11 m/s² for comfortable use over extended periods
Slide switch for easy operation and control
