FEIN CCG 18-125-12 PD AS 125 mm 8.0 Ah
- RS Stock No.:
- 665-239
- Mfr. Part No.:
- 71221861000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€379.00
(exc. VAT)
€466.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.00 |
*price indicative
- RS Stock No.:
- 665-239
- Mfr. Part No.:
- 71221861000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 2500rpm, 8500rpm | |
| Battery Voltage | 18V | |
| Power Rating | 1.2kW | |
| Battery Capacity | 8.0Ah | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 2500rpm, 8500rpm | ||
Battery Voltage 18V | ||
Power Rating 1.2kW | ||
Battery Capacity 8.0Ah | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN cordless angle grinder with 125 mm diameter is a dust-resistant and powerful compact tool equipped with a dead man's switch for safe and efficient cutting, grinding, and deburring in assembly jobs. It features a brake, POWERtronic tacho electronics, soft start, and restart protection for enhanced control and operator safety.
Blockage monitoring
Electronic overload protection
Electronic speed preselection
Auto Stop dead man's switch
Related links
- FEIN CCG 18-125-12 PD-SEC AS 125 mm 8.0 Ah
- FEIN CCG 18-125-12 PD-SEC AS Set 2 x 8Ah 125 mm 8.0 Ah
- FEIN CCG 18-125-12 AS 125 mm 8.0 Ah
- FEIN CCG 18-125-12 AS Set 2 x 8Ah 125 mm 8.0 Ah
- FEIN CCG 18-125-7 AS 125 mm 8.0 Ah
- FEIN CCG 18-125 BLPD-SEC Select N00 Europe/Ma 125mm Cordless Angle Grinder
- FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal Brushless 125 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
