FEIN CCG 18-125-12 AS 125 mm 8.0 Ah
- RS Stock No.:
- 665-277
- Mfr. Part No.:
- 71221661000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€379.00
(exc. VAT)
€466.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.00 |
*price indicative
- RS Stock No.:
- 665-277
- Mfr. Part No.:
- 71221661000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 2500rpm, 8500rpm | |
| Battery Voltage | 18V | |
| Power Rating | 1.2kW | |
| Battery Capacity | 8.0Ah | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 2500rpm, 8500rpm | ||
Battery Voltage 18V | ||
Power Rating 1.2kW | ||
Battery Capacity 8.0Ah | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless angle grinder with a 125 mm diameter is a dust-resistant and powerful tool, designed for effective cutting, grinding, and deburring in assembly jobs. It ensures smooth, low-vibration operation, thanks to the motor being decoupled from the housing and mounted separately, along with four additional vibration dampers. Its compact design, narrow grip dimensions, and low weight provide ideal ergonomics for cutting tasks. Extensive user protection features include soft start, restart protection, electronic overload protection, and a brake for enhanced safety.
Brake
POWERtronic tacho electronics
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Related links
- FEIN CCG 18-125-12 PD AS 125 mm 8.0 Ah
- FEIN CCG 18-125-12 PD-SEC AS 125 mm 8.0 Ah
- FEIN CCG 18-125-12 AS Set 2 x 8Ah 125 mm 8.0 Ah
- FEIN CCG 18-125-7 AS 125 mm 8.0 Ah
- FEIN CCG 18-125-12 PD-SEC AS Set 2 x 8Ah 125 mm 8.0 Ah
- FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal Brushless 125 mm
- FEIN CCG 18-125 BLPD-SEC Select N00 Europe/Ma 125mm Cordless Angle Grinder
- Festo Pneumatic Compact Cylinder - 164021 18mm Bore Double Acting Acting
