FEIN CG 17-125 125 mm 1.7 kW
- RS Stock No.:
- 665-242
- Mfr. Part No.:
- 72229060230
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€239.00
(exc. VAT)
€293.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.00 |
*price indicative
- RS Stock No.:
- 665-242
- Mfr. Part No.:
- 72229060230
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11500rpm | |
| Power Rating | 1.7kW | |
| Model Number | CG 17-125 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11500rpm | ||
Power Rating 1.7kW | ||
Model Number CG 17-125 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Compact angle grinder with diameter 125 mm features an ergonomic design and a powerful 1700 W motor for efficient grinding and cutting work. Its compact 195 mm handle allows faster and more convenient operation on construction sites and in metal workshops. A new cooling concept with ventilation inlets and a removable dust protection filter ensures extended service life even under extreme conditions.
Robust motor for daily use
Long-life thanks to overload protection and long carbon brush service life
Rapid work progress thanks to powerful motor
Gearbox head can be rotated 90° for high versatility
Related links
- FEIN CG 17-125 Inox 125 mm 1.7 kW
- FEIN CG 17-125 Inox CG 17-125 Inox Brushed 125 mm 1.7 kW
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- DeWALT DWE4369-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4347-QS Brushless DC Motor 125 mm 1.7 kW
- DeWALT DWE4357-QS Brushless DC Motor 125 mm 1.7 kW
- Flex 447668 125 mm 1.7 kW
