FEIN CG 17-125 Inox 125 mm 1.7 kW
- RS Stock No.:
- 665-243
- Mfr. Part No.:
- 72229160230
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€269.00
(exc. VAT)
€330.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.00 |
*price indicative
- RS Stock No.:
- 665-243
- Mfr. Part No.:
- 72229160230
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 1900rpm, 7800rpm | |
| Power Rating | 1.7kW | |
| Model Number | CG 17-125 Inox | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 1900rpm, 7800rpm | ||
Power Rating 1.7kW | ||
Model Number CG 17-125 Inox | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Compact angle grinder with diameter 125 mm is an ergonomic 1700 W tool with variable speed and high power reserve, ideal for stainless steel processing. Its powerful motor and compact 195 mm handle enable faster and more convenient work on construction sites and in metal workshops. A new cooling concept with ventilation inlets and a removable dust protection filter ensures longer service life even under extreme conditions.
Robust motor for daily use
Long-life thanks to overload protection and long carbon brush service life
Rapid work progress thanks to powerful motor
Gearbox head can be rotated 90° for high versatility
Related links
- FEIN CG 17-125 Inox CG 17-125 Inox Brushed 125 mm 1.7 kW
- FEIN CG 17-125 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- FEIN CG 15-125 BLP Inox 125 mm 1.5 kW
- FEIN CG 15-125 BL Inox 125 mm 1.5 kW
- Flex 447668 125 mm 1.7 kW
- DeWALT DWE4369-QS Brushless DC Motor 125 mm 1.7 kW
