Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- RS Stock No.:
- 829-124
- Mfr. Part No.:
- 0.601.222.170
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€489.31
(exc. VAT)
€601.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.31 |
*price indicative
- RS Stock No.:
- 829-124
- Mfr. Part No.:
- 0.601.222.170
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinder | |
| Switch Type | Lockable Switch | |
| Speed | 8000rpm | |
| Vibration Level | 2.5m/s² | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Motor Type | AC | |
| Power Rating | 750W | |
| Spindle Size | 13 mm | |
| Collet Size | 8mm | |
| Series | PRO GGS 8 CE | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinder | ||
Switch Type Lockable Switch | ||
Speed 8000rpm | ||
Vibration Level 2.5m/s² | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Motor Type AC | ||
Power Rating 750W | ||
Spindle Size 13 mm | ||
Collet Size 8mm | ||
Series PRO GGS 8 CE | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- DE
The Bosch Straight Grinder is a high-torque power tool designed for precision metalwork in tight spaces. This heavy-duty model features a variable speed motor optimized for using flap wheels and brushes.
High torque motor with 750 Watts input
Variable speed from 2,500 to 8,000 rpm
KickBack Stop shuts down motor during blockage
Constant Electronic maintains stable speed
Optimized for large diameter accessories
Related links
- Bosch GGS 8 CE GGS 8 CE Corded Brushed 8mm 750 W
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- Bosch GST 150 CE GST 150 CE Corded 150 mm, 240V 780 W
- Bosch PMF 220 CE Corded PMF 220 CE Multi-Cutter, Type C - EU
- Bosch GST GST 150 CE Corded 150 mm, 230V
- Bosch GST GST 160 CE Corded 160 mm, 230V 800 W
- Bosch GGS 28 C 0601220000 Corded Brushed 8mm 600 W
