Bosch GGS 8 CE GGS 8 CE Corded Brushed 8mm 750 W

Subtotal (1 unit)*

€474.78

(exc. VAT)

€583.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€474.78

*price indicative

RS Stock No.:
764-6616
Mfr. Part No.:
0601222100
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Die Grinder

Speed

8000rpm

Voltage

230V

Vibration Level

2.5m/s²

Corded/Cordless

Corded

Motor Type

Brushed

Power Rating

750W

Overall Length

387mm

Collet Size

8mm

Overall Height

75mm

Standards/Approvals

CE marked

Weight

1.7kg

Series

GGS 8 CE

Plug Type

Type C - Euro Plug

COO (Country of Origin):
DE

Straight grinder GGS 8 CE Professional for surfaces


Straight Grinder GGS 8 CE Professional the powerful specialist for surfaces

With a powerful 750-watt motor for fast work progress with soft start

Handy design and high torque – ideal for grinding surfaces with flap wheels, brushes, and other accessories

KickBack Stop: detects when the tool is jammed and shuts it down immediately – for a high level of user protection

Little servicing required due to significantly improved carbon brush lifetime

Constant Electronic for constant speed, also under heavy load

New clamping system for a secure fit of the grinding stones to ensure precise work

Cut-out carbon brushes for a high level of motor protection

Direct cooling for high overload capability and long lifetime

Max. polishing tool diameter 80 mm

Max. grinding tool diameter 50 mm

Bosch Grinders, Saws & Routers


All the grinders have a spindle lock and lock nut blade change system

Supplied with

13 mm Open-end spanner, 19 mm Open-end spanner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy