Bosch PRO GWX 18V-10 P Brushless 125 mm
- RS Stock No.:
- 829-133
- Mfr. Part No.:
- 0.601.9J4.201
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-133
- Mfr. Part No.:
- 0.601.9J4.201
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Protection Switch | |
| Disc Size | 125mm | |
| Product Type | Cordless Grinder | |
| Speed | 9000rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 6m/s² | |
| Power Rating | 1kW | |
| Motor Type | Brushless | |
| Series | PRO GWX 18V-10 P | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Protection Switch | ||
Disc Size 125mm | ||
Product Type Cordless Grinder | ||
Speed 9000rpm | ||
Battery Voltage 18V | ||
Vibration Level 6m/s² | ||
Power Rating 1kW | ||
Motor Type Brushless | ||
Series PRO GWX 18V-10 P | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- CN
The Bosch Cordless Angle Grinder delivers power equivalent to a 1,000 Watt corded tool for high-performance cutting. This heavy-duty brushless grinder features Advanced safety systems to protect the user during intense applications.
High performance brushless motor delivers 9,000 rpm
KickBack Control and Drop Control for maximum safety
Intelligent Brake System for Rapid disc deceleration
Power output equivalent to a 1,000 Watt corded tool
Related links
- Bosch GWS 18V-10 P GWS 18V-10 P Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-15 P Brushless 125 mm
