DeWALT DCG406 DCG406NT Brushless 125 mm 1 kW

Subtotal (1 unit)*

€268.81

(exc. VAT)

€330.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.81

*price indicative

RS Stock No.:
274-3040
Mfr. Part No.:
DCG406NT-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Switch Type

Paddle Switch

Disc Size

125mm

Product Type

Angle Grinder

Speed

9000rpm

Voltage

18V

Motor Type

Brushless

Power Rating

1kW

Overall Length

310mm

Model Number

DCG406

Weight

1.8kg

Series

DCG406NT

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT grinder it has electronic clutch which protects the user from kickback in the event of disc jamming. The disc stops in less than 2 seconds with a 6mm grinding disc and it comes with brushless motor.

Excellent cutting depth

Soft grip handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy