Milwaukee M12 FCOT-422X M12 FUEL 76 mm

Subtotal (1 unit)*

€359.87

(exc. VAT)

€442.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€359.87

*price indicative

RS Stock No.:
260-2059
Mfr. Part No.:
4933464619
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Disc Size

76mm

Product Type

Angle Grinder

Speed

20000rpm

Number of Batteries

2

Overall Length

226mm

Weight

1.1kg

Standards/Approvals

No

Series

M12 FUEL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M12 fuel sub compact multi-material cut off tool easily adjustable guard and unique forward/reverse selectable blade rotation direction to protect user from debris in various cutting positions.

Fast accurate cutting with up to 20,000 RPM

Optimised ergonomic design for easy control and one-handed use

Multi-material cutting capability with variety of blades available

A very capable problem solving tool for cutting steel, stainless steel, non-ferrous materials, drywall, fibre cement, plastic and ceramics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy