Milwaukee M12 FMT-422X M12 Cordless Oscillating Tool, Cordless
- RS Stock No.:
- 277-700
- Mfr. Part No.:
- 4933472240
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€396.02
(exc. VAT)
€487.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €396.02 |
*price indicative
- RS Stock No.:
- 277-700
- Mfr. Part No.:
- 4933472240
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Multitool Type | Oscillating Tool | |
| Product Type | Oscillating Multi-Tool | |
| Plug Type | Cordless | |
| Vibration Level | 4.56m/s² | |
| Corded/Cordless | Cordless | |
| Noise Level | 88.78dBA | |
| Speed | 20000rpm | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Series | M12 | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Multitool Type Oscillating Tool | ||
Product Type Oscillating Multi-Tool | ||
Plug Type Cordless | ||
Vibration Level 4.56m/s² | ||
Corded/Cordless Cordless | ||
Noise Level 88.78dBA | ||
Speed 20000rpm | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
Series M12 | ||
Weight 1.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee FUEL Multi Tool delivers fast cutting speed through common materials without slowing or bogging down in hardwoods. It has flexible battery system.
Ability to make up to 59 cuts in oak on one 2.0 Ah battery charge
Related links
- Milwaukee M12 FMT-422X Cordless Multi-Cutter, Euro
- Milwaukee M18 FMT-522X M18 Cordless Oscillating Tool, Cordless
- Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless
- FEIN Cordless Oscillating Tool, Cordless
- DeWALT DCS Cordless Oscillating Tool, Cordless
- FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
