Bosch GWS 20-230 P Brushed 230 mm 2 kW
- RS Stock No.:
- 280-3576
- Mfr. Part No.:
- 06018C1171
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€216.97
(exc. VAT)
€266.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.97 |
*price indicative
- RS Stock No.:
- 280-3576
- Mfr. Part No.:
- 06018C1171
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Disc Size | 230mm | |
| Switch Type | Protection Switch | |
| Product Type | Angle Grinder | |
| Speed | 6500rpm | |
| Vibration Level | 5.5m/s² | |
| Voltage | 230V | |
| Power Rating | 2kW | |
| Motor Type | Brushed | |
| Spindle Size | GWS 20-230 P | |
| Overall Length | 574mm | |
| Model Number | GWS 20-230 P | |
| Overall Height | 118mm | |
| Standards/Approvals | No | |
| Overall Width | 190mm | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 230mm | ||
Switch Type Protection Switch | ||
Product Type Angle Grinder | ||
Speed 6500rpm | ||
Vibration Level 5.5m/s² | ||
Voltage 230V | ||
Power Rating 2kW | ||
Motor Type Brushed | ||
Spindle Size GWS 20-230 P | ||
Overall Length 574mm | ||
Model Number GWS 20-230 P | ||
Overall Height 118mm | ||
Standards/Approvals No | ||
Overall Width 190mm | ||
Weight 5.5kg | ||
- COO (Country of Origin):
- MY
The Bosch Angle Grinder with protection switch ensures strong cutting results. Lower heating of overall motor system and improved contact between the motor and carbon brushes for longer lifetime.
High material removal rate
Protection guard
Related links
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2 kW
- DeWALT DWE490-QS QS Brushed 230 mm 2 kW
- DeWALT DWE490-GB DWE490-QS Brushed 230 mm 2 kW
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW
- Bosch GWS 14-125S GWS 14-125 S Corded Brushed 22.2mm 1.4 kW