Bosch GWS 30-180 B Bosch Professional Brushless 180 mm 2.8 kW
- RS Stock No.:
- 269-4080
- Mfr. Part No.:
- 06018G0000
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-4080
- Mfr. Part No.:
- 06018G0000
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Model Number | GWS 30-180 B | |
| Series | Bosch Professional | |
| Motor Type | Brushless | |
| Disc Size | 180 mm | |
| Power Rating | 2.8 kW | |
| Overall Height | 139 mm | |
| Overall Length | 524 mm | |
| Overall Width | 309 mm | |
| Product Type | Angle Grinder | |
| Speed | 8500 rpm | |
| Spindle Size | M14 | |
| Standards/Approvals | No | |
| Voltage | 230 V | |
| Weight | 5.7 kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Model Number GWS 30-180 B | ||
Series Bosch Professional | ||
Motor Type Brushless | ||
Disc Size 180 mm | ||
Power Rating 2.8 kW | ||
Overall Height 139 mm | ||
Overall Length 524 mm | ||
Overall Width 309 mm | ||
Product Type Angle Grinder | ||
Speed 8500 rpm | ||
Spindle Size M14 | ||
Standards/Approvals No | ||
Voltage 230 V | ||
Weight 5.7 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch angle grinder has powerful brushless motor delivers industry leading material removal rate and low maintenance also reduced tool downtime. It has LED tool status indicator tracks the tool status.
Vibration Control
Restart Protection and KickBack control
Related links
- Bosch GWS 30-180 PB Bosch Professional Brushless 180 mm 2.8 kW
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- Bosch 06019H6L01 BITURBO GWS 18V-180 P Brushless 180 mm
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- ABB ORION Series Light Curtain Receiver, 30 mm Resolution
