Bosch GWS 30-180 PB Bosch Professional Brushless 180 mm 2.8 kW
- RS Stock No.:
- 269-4081
- Mfr. Part No.:
- 06018G0100
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4081
- Mfr. Part No.:
- 06018G0100
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 180mm | |
| Switch Type | Protection Switch | |
| Speed | 8500rpm | |
| Voltage | 230V | |
| Motor Type | Brushless | |
| Power Rating | 2.8kW | |
| Spindle Size | M14 | |
| Overall Length | 524mm | |
| Model Number | GWS 30-180 PB | |
| Overall Width | 309mm | |
| Series | Bosch Professional | |
| Standards/Approvals | No | |
| Overall Height | 139mm | |
| Weight | 5.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 180mm | ||
Switch Type Protection Switch | ||
Speed 8500rpm | ||
Voltage 230V | ||
Motor Type Brushless | ||
Power Rating 2.8kW | ||
Spindle Size M14 | ||
Overall Length 524mm | ||
Model Number GWS 30-180 PB | ||
Overall Width 309mm | ||
Series Bosch Professional | ||
Standards/Approvals No | ||
Overall Height 139mm | ||
Weight 5.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch angle grinder it has powerful brushless motor delivers an increase in productivity, enduring performance and very high material removal rate. The key components ensure long service life and the brushless motor reduces tool downtime and wear.
High productivity
Vibration Control
Related links
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 30-180 B Bosch Professional Brushless 180 mm 2.8 kW
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Bosch 06019H6L01 BITURBO GWS 18V-180 P Brushless 180 mm
- Bosch GWS 18V-10 GWS 18V-10 Brushless, Brushless 115 mm 1 kW
