Subtotal (1 set)*
€569.10
(exc. VAT)
€699.99
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €569.10 |
*price indicative
- RS Stock No.:
- 270-5529
- Mfr. Part No.:
- 1111177750M
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Accessory | |
| Overall Length | 275mm | |
| Overall Width | 155mm | |
| Weight | 1880kg | |
| Standards/Approvals | No | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Accessory | ||
Overall Length 275mm | ||
Overall Width 155mm | ||
Weight 1880kg | ||
Standards/Approvals No | ||
Overall Height 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tivoly metal and concrete drill grinder perform very precise sharpening at home in less than 30 seconds, so that you can continue working without having to purchase a new drill bit.
Point angles 118° > 135°
Reversible grinder
