Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8206
- Mfr. Part No.:
- 19647
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Brush cutting is available with steel wire.
Diameter 150 mm cutting brush
0.2 mm steel wire
0.2 mm steel wire
Related links
- SAM 150mm Corded Orbital Sander
- SAM 1576 150mm Corded Orbital Sander
- SAM 1340 150mm Corded Orbital Sander
- SAM Screwdriver 150mm Overall
- SAM Punch 16mm Shank, 150mm Overall
- SAM Metal Tool Tray L 150 mm, H 150 mm
- SAM R.215 12.5 mm Hex Extension Socket Extension, 150mm Overall
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
