SAM R.215 12.5 mm Hex Extension Socket Extension, 150mm Overall
- RS Stock No.:
- 221-2421
- Mfr. Part No.:
- R-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 221-2421
- Mfr. Part No.:
- R-215
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Extension | |
| Drive Size | 12.5mm | |
| Drive Type | Hex | |
| Sub Type | Extension | |
| Overall Length | 150mm | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Extension | ||
Drive Size 12.5mm | ||
Drive Type Hex | ||
Sub Type Extension | ||
Overall Length 150mm | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM socket extension allows access to hard-to-reach screws,nuts and thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial se
Bright polished chrome finish
Premium quality product
Allows access to screws and nuts that are difficult to access
Very high resistance to wear
Related links
- SAM R.220 12 mm Hex Extension Socket Extension, 150mm Overall
- SAM R.217 12.5 mm Hex Extension Socket Extension, 250mm Overall
- SAM R.210 12.5 mm Hex Extension Extension, 50mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 75mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 100mm Overall
- SAM 12.5 mm Hex Handle Socket Extension, 127mm Overall
- SAM R.227 22 mm Hex Extension Handle, 255mm Overall
- Facom 1/4 in Square Locking Extension Bar Extension, 150mm Overall
