Get a bulk buy discount
Add 200 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€250.70
(exc. VAT)
€308.40
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €2.507 | €250.70 | - |
| 200 + | €2.204 | €220.40 | 12% |
*price indicative
- RS Stock No.:
- 247-9196
- Mfr. Part No.:
- S02-25200300
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Grounding Contact | |
| Material | Nickel Silver | |
| Fixing Method | Surface Mount Shield Clips | |
| Contact Plating | Unplated | |
| Height | 3mm | |
| Width | 20mm | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Grounding Contact | ||
Material Nickel Silver | ||
Fixing Method Surface Mount Shield Clips | ||
Contact Plating Unplated | ||
Height 3mm | ||
Width 20mm | ||
Length 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The HARWIN RFI shield can provides excellent RFI and EMI protection to sensitive circuitry at the PCB level. It has shield thickness of 0.2 mm. It has dimensions of 25 x 20 mm with 3 mm height.
Connection type with SMT shield clips
Easy to use and rework – no additional soldering operations required
Base material of contact Nickel silver
