HARWIN 4 mm Spring Contact

Subtotal (1800 units, on reels of 1800)*

€262.80

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
1800 +€0.146€262.80

*price indicative

RS Stock No.:
247-9221
Mfr. Part No.:
S7171-45R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Phosphor Bronze

Product Type

Spring Contact

Fixing Method

Surface Mount

Current

1A

Contact Plating

Gold

Height

4mm

Standards/Approvals

No

Width

2.4mm

Length

4.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN Spring contact are extended beam miniature spring contacts which are ideal for antenna feed in mobile devices. They have identical footprint contacts, with incremental step height of 4 mm. It is suitable for both wiping and sliding actions. It is surface mounted with pick and place area for automated placement.

Connector orientation vertical

Connection type surface mount

Number of signal contacts 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy