Subtotal (1 reel of 8000 units)*
€1,048.00
(exc. VAT)
€1,288.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.131 | €1,048.00 |
*price indicative
- RS Stock No.:
- 173-0840
- Mfr. Part No.:
- S7251-45R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Titanium Copper Alloy | |
| Fixing Method | Surface Mount | |
| Current | 1A | |
| Contact Resistance | 50mΩ | |
| Contact Plating | Gold | |
| Height | 1.5mm | |
| Width | 1.5mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Titanium Copper Alloy | ||
Fixing Method Surface Mount | ||
Current 1A | ||
Contact Resistance 50mΩ | ||
Contact Plating Gold | ||
Height 1.5mm | ||
Width 1.5mm | ||
Length 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Harwin EZ Boardware SMT Antenna Spring Contacts
EZ-BoardWare SMT antenna ultra low profile extended beam miniature spring contacts ideal for antenna feed in mobile devices. These EZ-BoardWare antenna spring contacts include a protected tip to prevent hooking. A positive stop shoulder feature prevents over compression of the contact which could lead to a permanent set and a reduction in spring force. These EZ-BoardWare antenna spring contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment.
Features and Benefits
Ultra low profile
Protected tip to prevent hooking
Positive stop to prevent overcompression of contacts
Suitable for wiping and sliding applications
Designed for automated application using standard placement equipment
Available in a wide range working heights from 1.23 mm to 2 mm
Applications
The ultra low profile design of these EZ-BoardWare antenna spring contacts makes them ideal for use in antenna feed in mobile devices such as smartphones. Can also be used in LED lamp connections or RFID tags
