Amphenol Communications Solutions 3.4 mm Grounding Contact
- RS Stock No.:
- 286-9561
- Mfr. Part No.:
- Z017-4G7C1-11000-E200
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (2200 units, on reels of 2200)*
€288.20
(exc. VAT)
€354.20
(inc. VAT)
In Stock
- 88,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2200 - 8800 | €0.131 | €288.20 |
| 11000 + | €0.121 | €266.20 |
*price indicative
- RS Stock No.:
- 286-9561
- Mfr. Part No.:
- Z017-4G7C1-11000-E200
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Material | Stainless Steel | |
| Product Type | Grounding Contact | |
| Contact Plating | Nickel | |
| Height | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | RoHS | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Material Stainless Steel | ||
Product Type Grounding Contact | ||
Contact Plating Nickel | ||
Height 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals RoHS | ||
Width 3.4mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.
Easy to operate
One part easy to assembled
Wide openings
High reliability design
Wide operation temperature
Related links
- Amphenol Communications Solutions 3.4 mm Grounding Contact
- Amphenol Communications Solutions 20 mm Grounding Contact
- Amphenol Communications Solutions 1.89 mm Grounding Contact
- Amphenol Communications Solutions 2 mm Grounding Contact
- Amphenol Communications Solutions 6.3 mm Grounding Contact
- Amphenol Communications Solutions 5.2 mm Grounding Contact
- Amphenol Communications Solutions 2.1 mm Grounding Contact
- Amphenol Communications Solutions 2.31 mm Grounding Contact
