EAD FMAG35153-SM-3K Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 170-9084
- Mfr. Part No.:
- FMAG35153-SM-3K
- Manufacturer:
- EAD
View all Multi-Band Antennas
70 In stock for delivery within 2 working days
Price Each (In a Bag of 10)
€12.619
(exc. VAT)
€15.521
(inc. VAT)
units | Per unit | Per Bag* |
10 + | €12.619 | €126.19 |
*price indicative |
- RS Stock No.:
- 170-9084
- Mfr. Part No.:
- FMAG35153-SM-3K
- Manufacturer:
- EAD
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PentaMag: Penta-band Magnetic GSM/3G Antenna
Specifications
Attribute | Value |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 1710 → 2170 MHz, 824 → 960 MHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Magnetic |
Connector Type | SMA |
Gain | 2dBi |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
Series | PentaMag |